
| 8319-1032-A-24 | |
|---|---|
| DigiKey Part Number | 1772-3836-ND | 
| Manufacturer | |
| Manufacturer Product Number | 8319-1032-A-24 | 
| Description | HANDLE ALUMINUM MTG CTR 3" | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | RAF Electronic Hardware | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Instrumentation | |
| Height | 1.000" (25.40mm) | |
| Length - Center to Center | 3.000" (76.20mm) | |
| Thread/Screw/Hole Size | #10-32 | |
| Material | Aluminum | |
| Mounting Type | Screw Holes, Back | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 11,31000 € | 11,31 € | 
| 5 | 9,79600 € | 48,98 € | 
| 10 | 9,25500 € | 92,55 € | 
| 25 | 8,62800 € | 215,70 € | 
| 50 | 8,21120 € | 410,56 € | 
| 100 | 7,83820 € | 783,82 € | 
| 250 | 7,40372 € | 1 850,93 € | 
| 500 | 7,11424 € | 3 557,12 € | 
| 1 000 | 6,85457 € | 6 854,57 € | 
| Unit Price without VAT: | 11,31000 € | 
|---|---|
| Unit Price with VAT: | 13,57200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France