Round Standoff Threaded M3x0.5 Aluminum 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1544-B-3005-AL

DigiKey Part Number
1772-M1544-B-3005-AL-ND
Manufacturer
Manufacturer Product Number
M1544-B-3005-AL
Description
ROUND STANDOFF M3X0.5 ALUM 12MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M3x0.5 Aluminum 0.472" (12.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.472" (12.00mm)
Length - Overall
0.579" (14.70mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
160,59000 €60,59 €
553,48200 €267,41 €
1050,94100 €509,41 €
2547,98360 €1 199,59 €
5046,01480 €2 300,74 €
10044,24890 €4 424,89 €
Manufacturers Standard Package
Unit Price without VAT:60,59000 €
Unit Price with VAT:72,70800 €