
3086-B-1032-AL-7 | |
|---|---|
DigiKey Part Number | 1772-3086-B-1032-AL-7-ND |
Manufacturer | |
Manufacturer Product Number | 3086-B-1032-AL-7 |
Description | ROUND STANDOFF #10-32 ALUM 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Aluminum 0.750" (19.05mm) 3/4" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.855" (21.72mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 236 | 1,57907 € | 372,66 € |
| Unit Price without VAT: | 1,57907 € |
|---|---|
| Unit Price with VAT: | 1,89488 € |

