Hex Standoff Threaded 3/8"-16 Steel 1.500" (38.10mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2388-3716-S-12

DigiKey Part Number
1772-2388-3716-S-12-ND
Manufacturer
Manufacturer Product Number
2388-3716-S-12
Description
HEX STANDOFF 3/8"-16 STL 38.10MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded 3/8"-16 Steel 1.500" (38.10mm) Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.625" (15.88mm) 5/8"
Mfr
Between Board Height
1.500" (38.10mm)
Packaging
Bulk
Length - Overall
1.500" (38.10mm)
Part Status
Active
Material
Type
Plating
Chromate, Zinc
Threaded/Unthreaded
Threaded
Color
Clear
Gender
Female, Female
Base Product Number
Screw, Thread Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
694,67681 €322,70 €
Unit Price without VAT:4,67681 €
Unit Price with VAT:5,61217 €