
2384-3716-S-12 | |
|---|---|
DigiKey Part Number | 1772-2384-3716-S-12-ND |
Manufacturer | |
Manufacturer Product Number | 2384-3716-S-12 |
Description | HEX STANDOFF 3/8"-16 STL 31.75MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 3/8"-16 Steel 1.250" (31.75mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.250" (31.75mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 5 | 2,90200 € | 14,51 € |
| 10 | 2,72300 € | 27,23 € |
| 25 | 2,51760 € | 62,94 € |
| 50 | 2,38080 € | 119,04 € |
| 100 | 2,25850 € | 225,85 € |
| 250 | 2,11656 € | 529,14 € |
| 500 | 2,02208 € | 1 011,04 € |
| 1 000 | 1,93741 € | 1 937,41 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,08000 € |

