2313-2520-AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2313-2520-AL

DigiKey Part Number
1772-1529-ND
Manufacturer
Manufacturer Product Number
2313-2520-AL
Description
HEX STANDOFF 1/4"-20 ALUMINUM 1"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded 1/4"-20 Aluminum 1.000" (25.40mm) 1"
Datasheet
 Datasheet
EDA/CAD Models
2313-2520-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.500" (12.70mm) 1/2" Hex
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,00000 €2,00 €
51,69200 €8,46 €
101,58400 €15,84 €
251,46000 €36,50 €
501,37720 €68,86 €
1001,30330 €130,33 €
2501,21752 €304,38 €
5001,16044 €580,22 €
1 0001,10932 €1 109,32 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,40000 €