
2313-1032-S-12 | |
---|---|
DigiKey Part Number | 1772-3924-ND |
Manufacturer | |
Manufacturer Product Number | 2313-1032-S-12 |
Description | HEX STANDOFF #10-32 STEEL 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Steel 1.000" (25.40mm) 1" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,04000 € | 2,04 € |
5 | 1,73200 € | 8,66 € |
10 | 1,62100 € | 16,21 € |
25 | 1,49360 € | 37,34 € |
50 | 1,40900 € | 70,45 € |
100 | 1,33370 € | 133,37 € |
250 | 1,24604 € | 311,51 € |
500 | 1,18774 € | 593,87 € |
1 000 | 1,13554 € | 1 135,54 € |
Unit Price without VAT: | 2,04000 € |
---|---|
Unit Price with VAT: | 2,44800 € |