
2272-1032-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2999-ND |
Manufacturer | |
Manufacturer Product Number | 2272-1032-SS-20 |
Description | HEX STANDOFF #10-32 SS 88.90MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 3.500" (88.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 3.500" (88.90mm) | |
Length - Overall | 3.500" (88.90mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,85000 € | 10,85 € |
| 5 | 9,38600 € | 46,93 € |
| 10 | 8,86400 € | 88,64 € |
| 25 | 8,25880 € | 206,47 € |
| 50 | 7,85660 € | 392,83 € |
| 100 | 7,49630 € | 749,63 € |
| 250 | 7,07676 € | 1 769,19 € |
| 500 | 6,79736 € | 3 398,68 € |
| 1 000 | 6,54672 € | 6 546,72 € |
| Unit Price without VAT: | 10,85000 € |
|---|---|
| Unit Price with VAT: | 13,02000 € |

