
2268-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2323-ND |
Manufacturer | |
Manufacturer Product Number | 2268-1032-SS |
Description | HEX STANDOFF #10-32 SS 69.85MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 2.750" (69.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 2.750" (69.85mm) | |
Length - Overall | 2.750" (69.85mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,02000 € | 18,02 € |
| 5 | 15,68600 € | 78,43 € |
| 10 | 14,85100 € | 148,51 € |
| 25 | 13,88120 € | 347,03 € |
| 50 | 13,23680 € | 661,84 € |
| 100 | 12,65930 € | 1 265,93 € |
| 250 | 11,98680 € | 2 996,70 € |
| 500 | 11,53854 € | 5 769,27 € |
| Unit Price without VAT: | 18,02000 € |
|---|---|
| Unit Price with VAT: | 21,62400 € |

