
M2112-2545-SS | |
|---|---|
DigiKey Part Number | 1772-2509-ND |
Manufacturer | |
Manufacturer Product Number | M2112-2545-SS |
Description | HEX STANDOFF M2.5X0.45 SS 17MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.669" (17.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.669" (17.00mm) | |
Length - Overall | 0.826" (20.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 5 | 3,66600 € | 18,33 € |
| 10 | 3,44500 € | 34,45 € |
| 25 | 3,18960 € | 79,74 € |
| 50 | 3,02000 € | 151,00 € |
| 100 | 2,86820 € | 286,82 € |
| 250 | 2,69172 € | 672,93 € |
| 500 | 2,57426 € | 1 287,13 € |
| 1 000 | 2,46897 € | 2 468,97 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,14800 € |

