
2262-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2188-ND |
Manufacturer | |
Manufacturer Product Number | 2262-1032-SS |
Description | HEX STANDOFF #10-32 SS 50.80MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 2.000" (50.80mm) | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,94000 € | 10,94 € |
| 5 | 9,47000 € | 47,35 € |
| 10 | 8,94700 € | 89,47 € |
| 25 | 8,33880 € | 208,47 € |
| 50 | 7,93460 € | 396,73 € |
| 100 | 7,57270 € | 757,27 € |
| 250 | 7,15128 € | 1 787,82 € |
| 500 | 6,87060 € | 3 435,30 € |
| 1 000 | 6,61881 € | 6 618,81 € |
| Unit Price without VAT: | 10,94000 € |
|---|---|
| Unit Price with VAT: | 13,12800 € |

