
8243-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2883-ND |
Manufacturer | |
Manufacturer Product Number | 8243-1032-SS |
Description | HANDLE S STEEL MTG CTR 4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.875" (47.63mm) | |
Length - Center to Center | 4.000" (101.60mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,88000 € | 17,88 € |
| 5 | 15,56400 € | 77,82 € |
| 10 | 14,73600 € | 147,36 € |
| 25 | 13,77520 € | 344,38 € |
| 50 | 13,13580 € | 656,79 € |
| 100 | 12,56300 € | 1 256,30 € |
| 250 | 11,89600 € | 2 974,00 € |
| 500 | 11,45140 € | 5 725,70 € |
| Unit Price without VAT: | 17,88000 € |
|---|---|
| Unit Price with VAT: | 21,45600 € |

