
2250-1032-AL | |
|---|---|
DigiKey Part Number | 1772-2250-1032-AL-ND |
Manufacturer | |
Manufacturer Product Number | 2250-1032-AL |
Description | HEX STANDOFF #10-32 ALUM 31.75MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 1.250" (31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.250" (31.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 5 | 2,24200 € | 11,21 € |
| 10 | 2,10300 € | 21,03 € |
| 25 | 1,94000 € | 48,50 € |
| 50 | 1,83240 € | 91,62 € |
| 100 | 1,73620 € | 173,62 € |
| 250 | 1,62428 € | 406,07 € |
| 500 | 1,54990 € | 774,95 € |
| 1 000 | 1,48323 € | 1 483,23 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,15600 € |

