Hex Standoff Threaded #10-32 Stainless Steel 1.125" (28.58mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2248-1032-SS

DigiKey Part Number
1772-2237-ND
Manufacturer
Manufacturer Product Number
2248-1032-SS
Description
HEX STANDOFF #10-32 SS 28.58MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Stainless Steel 1.125" (28.58mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Between Board Height
1.125" (28.58mm)
Length - Overall
1.125" (28.58mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,28000 €11,28 €
59,77000 €48,85 €
109,23100 €92,31 €
258,60520 €215,13 €
508,18940 €409,47 €
1007,81710 €781,71 €
2507,38348 €1 845,87 €
5007,09462 €3 547,31 €
1 0006,83550 €6 835,50 €
Manufacturers Standard Package
Unit Price without VAT:11,28000 €
Unit Price with VAT:13,53600 €