
2238-632-N | |
|---|---|
DigiKey Part Number | 1772-3483-ND |
Manufacturer | |
Manufacturer Product Number | 2238-632-N |
Description | HEX STANDOFF #6-32 NYLON 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 5 | 3,00200 € | 15,01 € |
| 10 | 2,81900 € | 28,19 € |
| 25 | 2,60640 € | 65,16 € |
| 50 | 2,46540 € | 123,27 € |
| 100 | 2,33930 € | 233,93 € |
| 250 | 2,19276 € | 548,19 € |
| 500 | 2,09522 € | 1 047,61 € |
| 1 000 | 2,00781 € | 2 007,81 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,22400 € |

