
2234-1032-AL | |
|---|---|
DigiKey Part Number | 1772-2568-ND |
Manufacturer | |
Manufacturer Product Number | 2234-1032-AL |
Description | HEX STANDOFF #10-32 ALUM 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31000 € | 1,55 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,26240 € | 6,56 € |
| 50 | 0,24540 € | 12,27 € |
| 100 | 0,23010 € | 23,01 € |
| 250 | 0,21252 € | 53,13 € |
| 500 | 0,20082 € | 100,41 € |
| 1 000 | 0,19039 € | 190,39 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

