
3051-B-632-B | |
---|---|
DigiKey Part Number | 1772-3458-ND |
Manufacturer | |
Manufacturer Product Number | 3051-B-632-B |
Description | ROUND STANDOFF #6-32 BRASS 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.150" (3.81mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.605" (15.37mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,42000 € | 1,42 € |
5 | 1,19800 € | 5,99 € |
10 | 1,11900 € | 11,19 € |
25 | 1,02840 € | 25,71 € |
50 | 0,96840 € | 48,42 € |
100 | 0,91490 € | 91,49 € |
250 | 0,85272 € | 213,18 € |
500 | 0,81138 € | 405,69 € |
1 000 | 0,77434 € | 774,34 € |
Unit Price without VAT: | 1,42000 € |
---|---|
Unit Price with VAT: | 1,70400 € |