



2126-440-AL | |
---|---|
DigiKey Part Number | 1772-1461-ND |
Manufacturer | |
Manufacturer Product Number | 2126-440-AL |
Description | HEX STANDOFF #4-40 ALUM 1 7/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.875" (47.63mm) 1 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2126-440-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.875" (47.63mm) 1 7/8" | |
Length - Overall | 1.875" (47.63mm) 1 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,24000 € | 1,24 € |
5 | 1,04800 € | 5,24 € |
10 | 0,97800 € | 9,78 € |
25 | 0,89840 € | 22,46 € |
50 | 0,84520 € | 42,26 € |
100 | 0,79800 € | 79,80 € |
250 | 0,74308 € | 185,77 € |
500 | 0,70658 € | 353,29 € |
1 000 | 0,67391 € | 673,91 € |
Unit Price without VAT: | 1,24000 € |
---|---|
Unit Price with VAT: | 1,48800 € |