
2118-440-SS | |
|---|---|
DigiKey Part Number | 1772-2321-ND |
Manufacturer | |
Manufacturer Product Number | 2118-440-SS |
Description | HEX STANDOFF #4-40 SS 34.93MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 1.375" (34.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.375" (34.93mm) | |
Length - Overall | 1.375" (34.93mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 5 | 3,23000 € | 16,15 € |
| 10 | 3,03600 € | 30,36 € |
| 25 | 2,80920 € | 70,23 € |
| 50 | 2,65900 € | 132,95 € |
| 100 | 2,52450 € | 252,45 € |
| 250 | 2,36812 € | 592,03 € |
| 500 | 2,26406 € | 1 132,03 € |
| 1 000 | 2,17079 € | 2 170,79 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,53600 € |

