
2264-1032-AL | |
|---|---|
DigiKey Part Number | 1772-2948-ND |
Manufacturer | |
Manufacturer Product Number | 2264-1032-AL |
Description | HEX STANDOFF #10-32 ALUM 57.15MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 2.250" (57.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 2.250" (57.15mm) | |
Length - Overall | 2.250" (57.15mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 5 | 2,99800 € | 14,99 € |
| 10 | 2,81500 € | 28,15 € |
| 25 | 2,60400 € | 65,10 € |
| 50 | 2,46380 € | 123,19 € |
| 100 | 2,33830 € | 233,83 € |
| 250 | 2,19232 € | 548,08 € |
| 500 | 2,09526 € | 1 047,63 € |
| 1 000 | 2,00825 € | 2 008,25 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,21200 € |

