



2112-632-N | |
---|---|
DigiKey Part Number | 1772-1609-ND |
Manufacturer | |
Manufacturer Product Number | 2112-632-N |
Description | HEX STANDOFF #6-32 NYLON 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 2112-632-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,81000 € | 0,81 € |
5 | 0,67800 € | 3,39 € |
10 | 0,63000 € | 6,30 € |
25 | 0,57760 € | 14,44 € |
50 | 0,54220 € | 27,11 € |
100 | 0,51070 € | 51,07 € |
250 | 0,47416 € | 118,54 € |
500 | 0,44988 € | 224,94 € |
1 000 | 0,42817 € | 428,17 € |
Unit Price without VAT: | 0,81000 € |
---|---|
Unit Price with VAT: | 0,97200 € |