
2110T-632-AL-7 | |
|---|---|
DigiKey Part Number | 1772-3614-ND |
Manufacturer | |
Manufacturer Product Number | 2110T-632-AL-7 |
Description | HEX STANDOFF #6-32 ALUM 29/32" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.906" (23.01mm) 29/32" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.906" (23.01mm) 29/32" | |
Length - Overall | 0.906" (23.02mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 5 | 2,39400 € | 11,97 € |
| 10 | 2,24700 € | 22,47 € |
| 25 | 2,07480 € | 51,87 € |
| 50 | 1,96060 € | 98,03 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,37200 € |

