
3045T-B-440-AL | |
|---|---|
DigiKey Part Number | 1772-3831-ND |
Manufacturer | |
Manufacturer Product Number | 3045T-B-440-AL |
Description | ROUND STANDOFF #4-40 ALUM 3.97MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.156" (3.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.150" (3.81mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.156" (3.97mm) | |
Length - Overall | 0.261" (6.64mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 5 | 1,22200 € | 6,11 € |
| 10 | 1,14100 € | 11,41 € |
| 25 | 1,04880 € | 26,22 € |
| 50 | 0,98780 € | 49,39 € |
| 100 | 0,93340 € | 93,34 € |
| 250 | 0,87000 € | 217,50 € |
| 500 | 0,82790 € | 413,95 € |
| 1 000 | 0,79018 € | 790,18 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,74000 € |

