
2101-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1317-ND |
Manufacturer | |
Manufacturer Product Number | 2101-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUM 5/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2101-440-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.313" (7.95mm) 5/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33600 € | 1,68 € |
| 10 | 0,31100 € | 3,11 € |
| 25 | 0,28360 € | 7,09 € |
| 50 | 0,26540 € | 13,27 € |
| 100 | 0,24900 € | 24,90 € |
| 250 | 0,23012 € | 57,53 € |
| 500 | 0,21756 € | 108,78 € |
| 1 000 | 0,20634 € | 206,34 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |


