
2100-832-AL | |
|---|---|
DigiKey Part Number | 1772-1088-ND |
Manufacturer | |
Manufacturer Product Number | 2100-832-AL |
Description | HEX STANDOFF #8-32 ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 2100-832-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,26800 € | 1,34 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,22680 € | 5,67 € |
| 50 | 0,21180 € | 10,59 € |
| 100 | 0,19860 € | 19,86 € |
| 250 | 0,18324 € | 45,81 € |
| 500 | 0,17304 € | 86,52 € |
| 1 000 | 0,16391 € | 163,91 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

