
2099T-632-N | |
|---|---|
DigiKey Part Number | 1772-2099T-632-N-ND |
Manufacturer | |
Manufacturer Product Number | 2099T-632-N |
Description | HEX STANDOFF #6-32 NYLON 5.56MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.219" (5.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.219" (5.56mm) | |
Length - Overall | 0.219" (5.56mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 5 | 3,27200 € | 16,36 € |
| 10 | 3,07300 € | 30,73 € |
| 25 | 2,84360 € | 71,09 € |
| 50 | 2,69080 € | 134,54 € |
| 100 | 2,55440 € | 255,44 € |
| 250 | 2,39560 € | 598,90 € |
| 500 | 2,28998 € | 1 144,99 € |
| 1 000 | 2,19528 € | 2 195,28 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,59600 € |

