Hex Standoff Threaded #10-32 Steel 4.000" (101.60mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2274-1032-S-12

DigiKey Part Number
1772-3689-ND
Manufacturer
Manufacturer Product Number
2274-1032-S-12
Description
HEX STANDOFF #10-32 STL 101.60MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Steel 4.000" (101.60mm) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Between Board Height
4.000" (101.60mm)
Length - Overall
4.000" (101.60mm)
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,23000 €7,23 €
56,22000 €31,10 €
105,86300 €58,63 €
255,44720 €136,18 €
505,17100 €258,55 €
1004,92380 €492,38 €
2504,63624 €1 159,06 €
5004,44474 €2 222,37 €
1 0004,27299 €4 272,99 €
Manufacturers Standard Package
Unit Price without VAT:7,23000 €
Unit Price with VAT:8,67600 €