
2069-440-S-12 | |
|---|---|
DigiKey Part Number | 1772-2069-440-S-12-ND |
Manufacturer | |
Manufacturer Product Number | 2069-440-S-12 |
Description | HEX STANDOFF #4-40 STEEL 31.75MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Steel 1.250" (31.75mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.250" (31.75mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 5 | 2,25000 € | 11,25 € |
| 10 | 2,10900 € | 21,09 € |
| 25 | 1,94640 € | 48,66 € |
| 50 | 1,83840 € | 91,92 € |
| 100 | 1,74190 € | 174,19 € |
| 250 | 1,62968 € | 407,42 € |
| 500 | 1,55502 € | 777,51 € |
| 1 000 | 1,48817 € | 1 488,17 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,16800 € |

