
2062-440-N | |
|---|---|
DigiKey Part Number | 1772-2062-440-N-ND |
Manufacturer | |
Manufacturer Product Number | 2062-440-N |
Description | HEX STANDOFF #4-40 NYLON 20.64MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.813" (20.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.813" (20.64mm) | |
Length - Overall | 0.813" (20.64mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 5 | 3,02600 € | 15,13 € |
| 10 | 2,84200 € | 28,42 € |
| 25 | 2,62880 € | 65,72 € |
| 50 | 2,48740 € | 124,37 € |
| 100 | 2,36070 € | 236,07 € |
| 250 | 2,21356 € | 553,39 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,26000 € |

