Hex Standoff Threaded #2-56 Nylon 0.688" (17.46mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2060-256-N

DigiKey Part Number
1772-2060-256-N-ND
Manufacturer
Manufacturer Product Number
2060-256-N
Description
HEX STANDOFF #2-56 NYLON 17.46MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Nylon 0.688" (17.46mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.76mm)
Between Board Height
0.688" (17.46mm)
Length - Overall
0.688" (17.46mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,70000 €1,70 €
51,43400 €7,17 €
101,34200 €13,42 €
251,23520 €30,88 €
501,16360 €58,18 €
1001,10010 €110,01 €
2501,02620 €256,55 €
5000,97710 €488,55 €
1 0000,93310 €933,10 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,04000 €