
2058T-440-SS | |
|---|---|
DigiKey Part Number | 1772-1220-ND |
Manufacturer | |
Manufacturer Product Number | 2058T-440-SS |
Description | HEX STANDOFF #4-40 SS 15.09MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.594" (15.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2058T-440-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.594" (15.09mm) | |
Length - Overall | 0.594" (15.09mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 5 | 3,15000 € | 15,75 € |
| 10 | 2,95800 € | 29,58 € |
| 25 | 2,73520 € | 68,38 € |
| 50 | 2,58800 € | 129,40 € |
| 100 | 2,45610 € | 245,61 € |
| 250 | 2,30264 € | 575,66 € |
| 500 | 2,20062 € | 1 100,31 € |
| 1 000 | 2,10914 € | 2 109,14 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,42800 € |

