Parametric Equivalent

2058T-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-2944-ND |
Manufacturer | |
Manufacturer Product Number | 2058T-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUM 15.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.594" (15.08mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.594" (15.08mm) | |
Length - Overall | 0.594" (15.08mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 5 | 1,49000 € | 7,45 € |
| 10 | 1,39600 € | 13,96 € |
| 25 | 1,28400 € | 32,10 € |
| 50 | 1,21020 € | 60,51 € |
| 100 | 1,14420 € | 114,42 € |
| 250 | 1,06764 € | 266,91 € |
| 500 | 1,01674 € | 508,37 € |
| 1 000 | 0,97114 € | 971,14 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,11200 € |


