
2058-256-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1395-ND |
Manufacturer | |
Manufacturer Product Number | 2058-256-AL-7 |
Description | HEX STANDOFF #2-56 ALUM 9/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Aluminum 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2058-256-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.563" (14.30mm) 9/16" | |
Length - Overall | 0.563" (14.30mm) 9/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,46800 € | 2,34 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,39760 € | 9,94 € |
| 50 | 0,37220 € | 18,61 € |
| 100 | 0,34990 € | 34,99 € |
| 250 | 0,32388 € | 80,97 € |
| 500 | 0,30664 € | 153,32 € |
| 1 000 | 0,29120 € | 291,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67200 € |

