Parametric Equivalent

2056-440-B-5 | |
|---|---|
DigiKey Part Number | 1772-3037-ND |
Manufacturer | |
Manufacturer Product Number | 2056-440-B-5 |
Description | HEX STANDOFF #4-40 BRASS 11.11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.438" (11.11mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 5 | 2,28200 € | 11,41 € |
| 10 | 2,13900 € | 21,39 € |
| 25 | 1,97440 € | 49,36 € |
| 50 | 1,86460 € | 93,23 € |
| 100 | 1,76660 € | 176,66 € |
| 250 | 1,65288 € | 413,22 € |
| 500 | 1,57720 € | 788,60 € |
| 1 000 | 1,50941 € | 1 509,41 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,22800 € |


