
2056-256-N | |
|---|---|
DigiKey Part Number | 1772-1951-ND |
Manufacturer | |
Manufacturer Product Number | 2056-256-N |
Description | HEX STANDOFF #2-56 NYLON 7/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2056-256-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 5 | 1,22000 € | 6,10 € |
| 10 | 1,14100 € | 11,41 € |
| 25 | 1,04840 € | 26,21 € |
| 50 | 0,98720 € | 49,36 € |
| 100 | 0,93250 € | 93,25 € |
| 250 | 0,86896 € | 217,24 € |
| 500 | 0,82672 € | 413,36 € |
| 1 000 | 0,78889 € | 788,89 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,72800 € |


