
2054-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3593-ND |
Manufacturer | |
Manufacturer Product Number | 2054-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 5 | 1,19800 € | 5,99 € |
| 10 | 1,11900 € | 11,19 € |
| 25 | 1,02880 € | 25,72 € |
| 50 | 0,96840 € | 48,42 € |
| 100 | 0,91470 € | 91,47 € |
| 250 | 0,85216 € | 213,04 € |
| 500 | 0,81066 € | 405,33 € |
| 1 000 | 0,77348 € | 773,48 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,70400 € |

