
2054-440-S-12 | |
|---|---|
DigiKey Part Number | 1772-3176-ND |
Manufacturer | |
Manufacturer Product Number | 2054-440-S-12 |
Description | HEX STANDOFF #4-40 STEEL 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Steel 0.313" (7.94mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 0,97600 € | 4,88 € |
| 10 | 0,91100 € | 9,11 € |
| 25 | 0,83600 € | 20,90 € |
| 50 | 0,78620 € | 39,31 € |
| 100 | 0,74190 € | 74,19 € |
| 250 | 0,69052 € | 172,63 € |
| 500 | 0,65638 € | 328,19 € |
| 1 000 | 0,62581 € | 625,81 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,39200 € |

