
2052T-256-AL | |
|---|---|
DigiKey Part Number | 1772-3948-ND |
Manufacturer | |
Manufacturer Product Number | 2052T-256-AL |
Description | HEX STANDOFF #2-56 ALUM 5.56MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Aluminum 0.219" (5.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.219" (5.56mm) | |
Length - Overall | 0.219" (5.56mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,80800 € | 4,04 € |
| 10 | 0,75400 € | 7,54 € |
| 25 | 0,69080 € | 17,27 € |
| 50 | 0,64940 € | 32,47 € |
| 100 | 0,61220 € | 61,22 € |
| 250 | 0,56908 € | 142,27 € |
| 500 | 0,54044 € | 270,22 € |
| 1 000 | 0,51480 € | 514,80 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,15200 € |

