
2023T-256-SS | |
|---|---|
DigiKey Part Number | 1772-2842-ND |
Manufacturer | |
Manufacturer Product Number | 2023T-256-SS |
Description | HEX STANDOFF #2-56 SS 8.73MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 0.344" (8.73mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.125" (3.18mm) 1/8" Hex | |
Between Board Height | 0.344" (8.73mm) | |
Length - Overall | 0.344" (8.73mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 5 | 2,54800 € | 12,74 € |
| 10 | 2,39000 € | 23,90 € |
| 25 | 2,20680 € | 55,17 € |
| 50 | 2,08600 € | 104,30 € |
| 100 | 1,97740 € | 197,74 € |
| 250 | 1,85140 € | 462,85 € |
| 500 | 1,76756 € | 883,78 € |
| 1 000 | 1,69244 € | 1 692,44 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,58800 € |

