
1952-3118-S | |
|---|---|
DigiKey Part Number | 1772-3224-ND |
Manufacturer | |
Manufacturer Product Number | 1952-3118-S |
Description | RND STANDOFF 5/16"-18 STEEL 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 5/16"-18 Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 5 | 3,47000 € | 17,35 € |
| 10 | 3,25900 € | 32,59 € |
| 25 | 3,01680 € | 75,42 € |
| 50 | 2,85560 € | 142,78 € |
| 100 | 2,71160 € | 271,16 € |
| 250 | 2,54404 € | 636,01 € |
| 500 | 2,43254 € | 1 216,27 € |
| 1 000 | 2,33260 € | 2 332,60 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,87200 € |

