
M0904-A-25-B | |
|---|---|
DigiKey Part Number | 1772-M0904-A-25-B-ND |
Manufacturer | |
Manufacturer Product Number | M0904-A-25-B |
Description | ROUND SPACER BRASS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.197" (5.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.106" (2.70mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.272" (6.90mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17,93800 € | 358,76 € |
| Unit Price without VAT: | 17,93800 € |
|---|---|
| Unit Price with VAT: | 21,52560 € |

