
1773-632-N | |
|---|---|
DigiKey Part Number | 1772-1773-632-N-ND |
Manufacturer | |
Manufacturer Product Number | 1773-632-N |
Description | RND STANDOFF #6-32 NYLON 47.63MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 1.875" (47.63mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 1.875" (47.63mm) | |
Length - Overall | 1.875" (47.63mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 5 | 2,65400 € | 13,27 € |
| 10 | 2,49100 € | 24,91 € |
| 25 | 2,30240 € | 57,56 € |
| 50 | 2,17680 € | 108,84 € |
| 100 | 2,06480 € | 206,48 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,73200 € |

