Round Standoff Threaded #4-40 Aluminum 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1751-440-AL

DigiKey Part Number
1772-1751-440-AL-ND
Manufacturer
Manufacturer Product Number
1751-440-AL
Description
ROUND STANDOFF #4-40 ALUM 1/2"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Aluminum 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.313" (7.94mm)
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 825
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,31000 €1,31 €
51,10600 €5,53 €
101,03300 €10,33 €
250,94840 €23,71 €
500,89260 €44,63 €
1000,84260 €84,26 €
2500,78468 €196,17 €
5000,74612 €373,06 €
1 0000,71165 €711,65 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,57200 €