
1725-632-SS | |
|---|---|
DigiKey Part Number | 1772-1725-632-SS-ND |
Manufacturer | |
Manufacturer Product Number | 1725-632-SS |
Description | ROUND STANDOFF #6-32 SS 133.35MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Stainless Steel 5.250" (133.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 5.250" (133.35mm) | |
Length - Overall | 5.250" (133.35mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,23000 € | 7,23 € |
| 5 | 6,23000 € | 31,15 € |
| 10 | 5,87300 € | 58,73 € |
| Unit Price without VAT: | 7,23000 € |
|---|---|
| Unit Price with VAT: | 8,67600 € |

