
1712-832-SS | |
|---|---|
DigiKey Part Number | 1772-1712-832-SS-ND |
Manufacturer | |
Manufacturer Product Number | 1712-832-SS |
Description | ROUND STANDOFF #8-32 SS 63.50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Stainless Steel 2.500" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 2.500" (63.50mm) | |
Length - Overall | 2.500" (63.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,66000 € | 5,66 € |
| 5 | 4,86200 € | 24,31 € |
| 10 | 4,57700 € | 45,77 € |
| 25 | 4,24520 € | 106,13 € |
| 50 | 4,02480 € | 201,24 € |
| 100 | 3,82790 € | 382,79 € |
| 250 | 3,59880 € | 899,70 € |
| 500 | 3,44628 € | 1 723,14 € |
| 1 000 | 3,30951 € | 3 309,51 € |
| Unit Price without VAT: | 5,66000 € |
|---|---|
| Unit Price with VAT: | 6,79200 € |

