
1712-632-SS | |
|---|---|
DigiKey Part Number | 1772-3342-ND |
Manufacturer | |
Manufacturer Product Number | 1712-632-SS |
Description | ROUND STANDOFF #6-32 SS 63.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Stainless Steel 2.500" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 2.500" (63.50mm) | |
Length - Overall | 2.500" (63.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 5 | 4,01000 € | 20,05 € |
| 10 | 3,77300 € | 37,73 € |
| 25 | 3,49640 € | 87,41 € |
| 50 | 3,31300 € | 165,65 € |
| 100 | 3,14880 € | 314,88 € |
| 250 | 2,95784 € | 739,46 € |
| 500 | 2,83076 € | 1 415,38 € |
| 1 000 | 2,71684 € | 2 716,84 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,61600 € |

