
1712-1032-SS | |
|---|---|
DigiKey Part Number | 1772-3341-ND |
Manufacturer | |
Manufacturer Product Number | 1712-1032-SS |
Description | ROUND STANDOFF #10-32 SS 63.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Stainless Steel 2.500" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 2.500" (63.50mm) | |
Length - Overall | 2.500" (63.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 5 | 5,19200 € | 25,96 € |
| 10 | 4,88900 € | 48,89 € |
| 25 | 4,53680 € | 113,42 € |
| 50 | 4,30320 € | 215,16 € |
| 100 | 4,09410 € | 409,41 € |
| 250 | 3,85096 € | 962,74 € |
| 500 | 3,68910 € | 1 844,55 € |
| 1 000 | 3,54391 € | 3 543,91 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,24800 € |

