
1708-832-N | |
|---|---|
DigiKey Part Number | 1772-1708-832-N-ND |
Manufacturer | |
Manufacturer Product Number | 1708-832-N |
Description | RND STANDOFF #8-32 NYLON 50.80MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Nylon 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 2.000" (50.80mm) | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 5 | 2,86000 € | 14,30 € |
| 10 | 2,68400 € | 26,84 € |
| 25 | 2,48200 € | 62,05 € |
| 50 | 2,34800 € | 117,40 € |
| 100 | 2,22790 € | 222,79 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 4,02000 € |

