
1026-093-SS | |
|---|---|
DigiKey Part Number | 1772-2796-ND |
Manufacturer | |
Manufacturer Product Number | 1026-093-SS |
Description | ROUND SPACER #6-32 SS 11.11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded #6-32 Stainless Steel 0.438" (11.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.210" (5.33mm) | |
Diameter - Outside | 0.281" (7.14mm) 9/32" | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 5 | 5,76000 € | 28,80 € |
| 10 | 5,42800 € | 54,28 € |
| 25 | 5,04200 € | 126,05 € |
| 50 | 4,78600 € | 239,30 € |
| 100 | 4,55680 € | 455,68 € |
| 250 | 4,29028 € | 1 072,57 € |
| 500 | 4,11278 € | 2 056,39 € |
| 1 000 | 3,95362 € | 3 953,62 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 8,04000 € |

