
1704-440-N | |
|---|---|
DigiKey Part Number | 1772-2794-ND |
Manufacturer | |
Manufacturer Product Number | 1704-440-N |
Description | RND STANDOFF #4-40 NYLON 44.45MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 1.750" (44.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.750" (44.45mm) | |
Length - Overall | 1.750" (44.45mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 5 | 2,63600 € | 13,18 € |
| 10 | 2,47400 € | 24,74 € |
| 25 | 2,28560 € | 57,14 € |
| 50 | 2,16020 € | 108,01 € |
| 100 | 2,04850 € | 204,85 € |
| 250 | 1,91856 € | 479,64 € |
| 500 | 1,83210 € | 916,05 € |
| 1 000 | 1,75462 € | 1 754,62 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,70800 € |

